text.skipToContent text.skipToNavigation

Manufacturer Part #

10FE-ST-VK-N

FE Series 10 Position 1.25 mm Pitch Side Entry FFC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 10FE-ST-VK-N - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 10
Pitch: 1.25 mm
Height - Max: 7.5mm
Style/Orientation: Plug
Termination: Snap-In
FFC, FCB Thickness: 4.8 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
750
Multiple Of:
25
Total
$118.50
USD
Quantity
Unit Price
250
$0.161
625
$0.158
1,250
$0.156
3,750
$0.153
7,500+
$0.148
Product Variant Information section