Manufacturer Part #
12FM-1.0SP-1.9-TF(LF)(SN)
FM Series 12 Position 14 x 4.4 x 3 mm Side Entry SMT FFC/FPC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST 12FM-1.0SP-1.9-TF(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 12FM-1.0SP-1.9-TF(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 1 mm |
| Termination: | Surface Mount |
Features & Applications
The FM Connector is a miniature connector with a thickness of only 3.0 mm (.118”) which was developed to connect flexible flat cable (FFC) with a lead pitch of 1.0 mm (.039”) to printed circuit boards. This connector family has no complicated cam or slide mechanism. With highly resilient Phosphor bronze contacts these connector have 2 independent mating spring members that simultaneously mate with both sides of the FFC or FPC. This structure allows engineers to have greater design flexibility.
12FM-1.0SP-1.9-TF-LF- Is a 12 Position surface mount side entry FM connector. This series of FM connectors uses Snap-In Technology for greater design flexibility.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel