text.skipToContent text.skipToNavigation

Manufacturer Part #

12FMZ-BT(LF)(SN)

FMZ Series 12 Position 1.00 mm Top Entry FFC ZIF Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 12FMZ-BT(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 12
Pitch: 1 mm
Height - Max: 6.5mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$720.00
USD
Quantity
Unit Price
25
$0.795
75
$0.775
200
$0.76
400
$0.75
1,250+
$0.715
Product Variant Information section