text.skipToContent text.skipToNavigation

Manufacturer Part #

2-84952-2

22 Position FPC Connector Contacts Bottom 0.039" (1 mm) SMT Right Angle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 22
Pitch: 1 mm
Height - Max: 2.56mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Material: LCP
Voltage Rating: 200V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4800
Multiple Of:
4800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,816.00
USD
Quantity
Web Price
4,800+
$0.795
Product Variant Information section