text.skipToContent text.skipToNavigation

Manufacturer Part #

65801-008LF

8 Position 2.54 mm Pitch In Line FFC FPC Clincher Receptacle Assembly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 65801-008LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
FFC, FCB Thickness: 0.33 mm
Current Rating: 2A
Contact Plating: Tin
Material: Thermoplastic
Voltage Rating: 500V
Contact Material: Copper Alloy
Operating Temp Range: -65°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
768
Multiple Of:
48
Total
$775.68
USD
Quantity
Unit Price
48
$1.05
144
$1.02
240
$1.01
960
$0.975
1,440+
$0.955
Product Variant Information section