text.skipToContent text.skipToNavigation

Manufacturer Part #

AFFC10-10-100-SVS-R

AFFC10 Series 10 Position 1 mm Pitch SMT Vertical Single Sided FFC/FPC Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AFFC10-10-100-SVS-R - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Style/Orientation: Vertical Socket
Termination: Solder
Current Rating: 1A
Contact Plating: Tin
Material: Nylon
Contact Material: Phosphor Bronze
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3200
Multiple Of:
800
Total
$1,872.00
USD
Quantity
Unit Price
3,200+
$0.585
Product Variant Information section