text.skipToContent text.skipToNavigation

Manufacturer Part #

BK22C07-6DP/2-0.4V(800)

8(6+2) Position 0.4mm Pitch 15 A Outer Shroud Contact Gold SMT Connector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BK22C07-6DP/2-0.4V(800) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 6
Pitch: 0.40
Height - Max: 0.7mm
Style/Orientation: Straight
Termination: Surface Mount
Current Rating: 15A
Contact Plating: Gold
Material: Copper
Insulation Resistance: 50MΩ
Voltage Rating: 60V
Contact Material: Copper
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,000.00
USD
Quantity
Unit Price
20,000+
$0.65
Product Variant Information section