text.skipToContent text.skipToNavigation

Manufacturer Part #

BM28B0.6-10DP/2-0.35V(51)

10 Position Straight SMT Type Header Board to Board or Board to FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM28B0.6-10DP/2-0.35V(51) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 10
Pitch: 0.35 mm
Height - Max: 0.6mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Current Rating: 0.3A
Contact Plating: Gold
Voltage Rating: 30V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$7,700.00
USD
Quantity
Web Price
20,000+
$0.385
Product Variant Information section