Manufacturer Part #
BM28B0.6-10DS/2-0.35V(53)
10 Position Straight SMT Type Receptacle Board to Board or Board to FPC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric BM28B0.6-10DS/2-0.35V(53) - Product Specification
Hirose Electric BM28B0.6-10DS/2-0.35V(53) - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 10 |
| Pitch: | 0.35 mm |
| Height - Max: | 0.6mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Current Rating: | 0.3A |
| Contact Plating: | Gold |
| Material: | LCP |
| Insulation Resistance: | 1000MΩ |
| Voltage Rating: | 30V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.66
2,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount