text.skipToContent text.skipToNavigation

Manufacturer Part #

BM56G-10DS-0.35V(51)

10 Position 0.35 mm Pitch Dual Row 30 V 1 A ReceptacleConnector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM56G-10DS-0.35V(51) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 0.35 mm
Height - Max: 0.6m
Termination: Solder
Current Rating: 1A
Contact Plating: Gold
Voltage Rating: 30V
Operating Temp Range: -55°C to +85°C
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,900.00
USD
Quantity
Unit Price
20,000+
$0.795
Product Variant Information section