text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-24S-0.5SH(55)

FH12 Series 24 Position 0.5 mm Pitch Surface Mount Right Angle Flip Lock FFC/FPC

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2530
Product Specification Section
Hirose Electric FH12-24S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 24
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The FH12 Series is a Fine Pitch Wire to Board connector.  Using a one finger flip-locking mechanism, contact between the (FPC) Flexible Printed Circuit and the (FFC) Flexible Flat Cable is confirmed by the click noise and feel.  The Connector is also equipped with Hirose’s patented half tuning fork contacts.  These maintain the required normal force without relying on the connector housing.  Conventional products housing walls support the contact force, which does not provide for long-term reliability.   Common applications are Notebook computers, printers, PDAs, digital cameras and other compact devices for interconnecting the main circuit board with the LCD, HDD or other devices.

The FH12-24S-0.5SH(55) is a twenty-four (24) contact, single row,  surface mount (SMT) FPC connector pitch.  Featuring a horizontal mounting type, gold plating and a  0.5mm contact pitch

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
2,000+
$1.02