text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-9S-1SH(55)

9 Position 1.0 mm Lower Contac Board Mount Standard Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH12-9S-1SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 9
Pitch: 1 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The FH12-9S-1SH(55) is a part of FH12 Series 9 Position 1.0 mm  Lower Contac Board Mount Standard Socket. It has an operating temperature range of -40 °C to 85 °C.

Features:

  • Only slight force is required to lock the flip-lock (one-touch rotating system) zero insertion force (ZIF) structure.
  • The locking mechanism clicks, thus making it possible to confirm flexible printed circuit (FPC) and flexible flat cable (FFC) connections.
  • One-touch zero insertion force (ZIF) structure reduces working space, thus making mounting possible in the center of the PCB.
  • Upper, lower, and vertical contact types are available.
  • 1 mm pitch type as well as 0.5mm pitch type are available.
  • Audio/video equipment and other devices utilizing SD I/O cards

View the complete FH12 series of Socket Receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
2,000+
$0.50
Product Variant Information section