text.skipToContent text.skipToNavigation

Manufacturer Part #

FH33-28S-0.5SH(10)

28 Position 0.50MM Right Angle FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Hirose Electric FH33-28S-0.5SH(10) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 28
Pitch: 0.5 mm
Height - Max: 1.2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide / Nylon
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,950.00
USD
Quantity
Unit Price
5,000+
$0.99
Product Variant Information section