Manufacturer Part #
FH34SRJ-6S-0.5SH(99)
FH34SRJ Series 6 Position 0.5 mm Backlock Right Angle SMT FFC/FPC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FH34SRJ-6S-0.5SH(99) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FH34SRJ-6S-0.5SH(99) - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 6 |
| Pitch: | 0.5 mm |
| Height - Max: | 1mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Rotary Lock |
| FFC, FCB Thickness: | 0.3 mm |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| Material: | LCP |
| Insulation Resistance: | 500MΩ |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
Hirose’s FH34SRJ series of Flexible Printed Circuit (FPC) and Flexible Flat Cable (FFC) connectors provide a way for the PCB designer to gain flexibility in board layout.
APPLICATIONS
• Small medical devices
• Notebook and tablet PCs
• Smartphones
• Portable gaming equipment
• Portable music players
FEATURES
• 1mm height
• Protocol compatibility:
– USB 3.1
– eDP 1.3
– MIPI D-PHY 1.1
• 0.5A maximum rated current
• 50V AC/DC rated voltage
• Operating-temperature range: -55°C to 85°C
• 20 mating cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$1.35
1,000
$1.34
1,500+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount