text.skipToContent text.skipToNavigation

Manufacturer Part #

FH64MA-11S-0.25SHW(99)

11 position 0.25 mm Pitch SMT Horizontal Mounting type FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH64MA-11S-0.25SHW(99) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 11
Pitch: 0.25 mm
Height - Max: 0.5mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.12 mm
Current Rating: 0.2A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 50MΩ
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
500
Multiple Of:
500
Total
$995.00
USD
Quantity
Unit Price
500+
$1.99
Product Variant Information section