text.skipToContent text.skipToNavigation

Manufacturer Part #

FH65-34S-0.5SH(99)

34 position 0.5 mm Pitch SMT Horizontal Mounting Type FFC/FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH65-34S-0.5SH(99) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 34
Pitch: 0.5 mm
Height - Max: 1.2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 100V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$970.00
USD
Quantity
Unit Price
500+
$1.94
Product Variant Information section