text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA-6B-10-HL-3-G-T/R

FFC & FPC Connector , Flex Circuit Connector ZIF Type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Adam Tech PCA-6B-10-HL-3-G-T/R - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 10
Pitch: 5mm
Height - Max: 1.2mm
Style/Orientation: Vertical
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3mm
Current Rating: 4A
Contact Plating: Tin
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
6,000+
$0.24
Product Variant Information section