text.skipToContent text.skipToNavigation

Manufacturer Part #

PCB-C-04-T-20

4 Positions FFC & FPC Connectors 1mm Pitch

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech PCB-C-04-T-20 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 4
Pitch: 1 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Tin
Material: Thermoplastic
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5016
Multiple Of:
88
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$877.80
USD
Quantity
Unit Price
176
$0.185
440
$0.181
1,760
$0.177
2,640
$0.175
6,600+
$0.17
Product Variant Information section