text.skipToContent text.skipToNavigation

Manufacturer Part #

SFW12S-2STE1LF

12 Pos 1 mm Pitch Connector, Top Entry Surface Mount, ZIF

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Amphenol Communications Solutions SFW12S-2STE1LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 12
Pitch: 1 mm
Height - Max: 5.3mm
Style/Orientation: Vertical
Termination: Solder
Current Rating: 1A
Contact Plating: Tin
Material: Polyphenylene Sulfide
Insulation Resistance: 500MΩ
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
3,000
$0.245
5,000+
$0.24
Product Variant Information section