text.skipToContent text.skipToNavigation

Manufacturer Part #

TF42-22S-0.35SH(895)

22 Position 0.35mm SMD FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric TF42-22S-0.35SH(895) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 22
Pitch: 0.35 mm
Height - Max: 0.9mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.2 mm
Current Rating: 0.4A
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 30V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
1,500+
$1.08
Product Variant Information section