text.skipToContent text.skipToNavigation

Manufacturer Part #

046214008010800+

6214 Series 8 Position Extended Slider Vertical SMT 1 Sided Contact Slide Lock

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 046214008010800+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 8
Pitch: 0.5 mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Slide Lock
Contact Plating: Tin
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
7000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,485.00
USD
Quantity
Unit Price
3,000+
$0.355