text.skipToContent text.skipToNavigation

Manufacturer Part #

110-43-316-41-001000

16 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Mill-Max 110-43-316-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
25
Multiple Of:
500
Total
$41.50
USD
Quantity
Unit Price
500
$1.66
1,000+
$1.63
Product Variant Information section