text.skipToContent text.skipToNavigation

Manufacturer Part #

32-6513-11H

32 Position Gold DIP Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 32-6513-11H - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
45
Multiple Of:
15
Total
$632.70
USD
Quantity
Unit Price
15
$14.21
30
$14.11
45
$14.06
60
$14.02
75+
$13.89
Product Variant Information section