text.skipToContent text.skipToNavigation

Manufacturer Part #

40-6822-90C

800 Series 40 Position Horizontal Monthing with Collet Contacts Vertisocket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 40-6822-90C - Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
22
Multiple Of:
1
Total
$397.98
USD
Quantity
Unit Price
2
$18.50
5
$18.33
20
$18.09
30
$18.02
75+
$17.73
Product Variant Information section