text.skipToContent text.skipToNavigation

Manufacturer Part #

499-43-220-10-003000

20 Position 2.54 mm Pitch Dual Row Right Angle Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 499-43-220-10-003000 - Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$705.00
USD
Quantity
Unit Price
50
$14.10
100
$14.01
150+
$13.92
Product Variant Information section