text.skipToContent text.skipToNavigation

Manufacturer Part #

009176002853906

2 Position AWG 22 White Straight Wire to Board Low Profile IDC

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
KYOCERA AVX 009176002853906 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight
No of Positions: 2
Pitch: 3.2 mm
Mating Type: Push - Pull
Termination: Push Wire
Material: Phosphor Bronze
Color: White
Wire Gauge: AWG 22
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Stock:Factory Stock:
10,200
Factory Lead Time:
14 Weeks
Minimum Order:
1700
Multiple Of:
1700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$544.00
USD
Quantity
Unit Price
1,700
$0.32
3,400+
$0.315
Product Variant Information section