text.skipToContent text.skipToNavigation

Manufacturer Part #

009179002012906

18-20AWG 2 Position 15 A 600 VSolid State Lighting WTW Splice IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2433
Product Specification Section
KYOCERA AVX 009179002012906 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 2
Color: White
Wire Gauge: AWG 18-20
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
500
$0.54
1,000
$0.53
1,500
$0.525
2,500+
$0.515