text.skipToContent text.skipToNavigation

Manufacturer Part #

009179002022906

20-20AWG 2 Position 15 A 600 VSolid State Lighting WTW Splice IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
KYOCERA AVX 009179002022906 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 2
Color: White
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$250.00
USD
Quantity
Unit Price
500
$0.50
1,000
$0.49
1,500
$0.485
2,500+
$0.475
Product Variant Information section