text.skipToContent text.skipToNavigation

Manufacturer Part #

009286001314906

9286 Series 14 AWG Poke-Home Wire-to-Wire Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009286001314906 - Technical Attributes
Attributes Table
Type: Spring
Style/Orientation: Free Hanging In-line
No of Positions: 1
Termination: Poke-in
Material: Thermoplastic
Color: Natural
Wire Gauge: AWG 14
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,040.00
USD
Quantity
Unit Price
500
$0.795
1,000
$0.78
1,500
$0.775
2,000
$0.77
2,500+
$0.755