text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834236-1

SlimSeal Series 3 Position 2.5 mm Pitch Right Angle Male Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2542
Product Specification Section
TE Connectivity 1-2834236-1 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Receptacle
No of Positions: 3
Pitch: 2.5 mm
Mating Type: Latch Holder
Termination: Solder
Material: LCP
Color: Natural
Wire Gauge: AWG 18-22
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
1,250+
$0.30