text.skipToContent text.skipToNavigation

Manufacturer Part #

1740259-2

2 Position 3.6 mm Pitch Free Hanging (In-Line) Black Plug Housing connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1740259-2 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging In-line
No of Positions: 2
Pitch: 3.6 mm
Termination: Crimp
Color: Black
Operating Temp Range: -40°C to +120°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
24000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,648.00
USD
Quantity
Unit Price
1,000
$0.16
2,000
$0.158
3,000
$0.157
5,000
$0.155
10,000+
$0.152
Product Variant Information section