text.skipToContent text.skipToNavigation

Manufacturer Part #

2106135-2

2 Position 3.5mm Centerline SlimSeal Solid State Lighting Plug Connector Housing

Product Specification Section
TE Connectivity 2106135-2 - Technical Attributes
Attributes Table
No of Positions: 2
Mating Type: Latch Lock
Material: Thermoplastic
Features & Applications

The SlimSeal SSL Connectors Series is ROHS compliant, are available in 2, 3 or 4 positions as well as surface mount or thru-hole mounting styles. These connectors will accept 18-24 AWG stranded wire and are certified with IP67 rating.

The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

Features :

  • Wire-to-wire and wire-to-board (vertical and right angle)
  • 18-24 AWG stranded wire
  • Positive integral latching
  • Polarized connectors
  • Pre-assembled seals & wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)

Applications :

  • Billboards
  • Live events lighting
  • Wall wash lighting
  • Spot lighting
  • Street lighting
  • Tunnel lighting
  • Flood lights
  • LED strip lighting

To learn more about 2106135-2 product family, Click Here

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,830.00
USD
Quantity
Unit Price
3,000+
$1.61