text.skipToContent text.skipToNavigation

Manufacturer Part #

2106136-2

2 Position Black SlimSeal SSL Wire to Board Free Hanging Receptacle Housing

Product Specification Section
TE Connectivity 2106136-2 - Technical Attributes
Attributes Table
No of Positions: 2
Mating Type: Latch Lock
Material: Thermoplastic
Features & Applications

The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

Key Features :

  • Available in 2, 3 & 4 positions
  • SMT and thru hole
  • Wire-to-wire and wire-to-board (vertical and right angle)
  • 18 – 24 AWG stranded wire
  • Positive integral latching
  • Polarized connectors
  • Pre-assembled seals & wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)

Applications :

  • Billboards
  • Live events lighting
  • Wall wash lighting
  • Spot lighting
  • Street lighting
  • Tunnel lighting
  • Flood lights
  • LED strip lighting

To learn more about 2106136-2 product family, Click Here

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,500.00
USD
Quantity
Unit Price
2,500+
$1.40