text.skipToContent text.skipToNavigation

Manufacturer Part #

2213189-3

LED Interconnects, Assembly, IPI Connector 22-18GA w cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2541
Product Specification Section
TE Connectivity 2213189-3 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Socket
No of Positions: 2
Pitch: 3.3 mm
Termination: Poke-in
Material: Thermoplastic
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,250
USA:
5,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1750
Multiple Of:
1750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,146.25
USD
Quantity
Unit Price
1,750+
$0.655