text.skipToContent text.skipToNavigation

Manufacturer Part #

2213871-1

LUMAWISE Endurance N Series 7 Position Not Vented Street Lighting Base Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2213871-1 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Plug
No of Positions: 7
Termination: Solder
Material: Polybutylene Terephthalate
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.79
USD
Quantity
Unit Price
1
$8.79
4
$8.68
15
$8.56
30
$8.51
75+
$8.37