text.skipToContent text.skipToNavigation

Manufacturer Part #

2271180-1

2 Position 22-18 AWG Orange Wire to Wire Lighting Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TE Connectivity 2271180-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging Plug
No of Positions: 2
Pitch: 5.7 mm
Mating Type: Detent Lock
Termination: Crimp
Material: Polyamide / Nylon
Color: Orange
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
100
$0.255
200
$0.25
400
$0.245
1,000
$0.24
2,000+
$0.235
Product Variant Information section