text.skipToContent text.skipToNavigation

Manufacturer Part #

2359518-1

3 Position NECTOR T Series Panel Pin Screw Key-A Lighting Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2359518-1 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Straight
No of Positions: 3
Material: Plastic
Color: Black
Wire Gauge: AWG 18-12
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,350.00
USD
Quantity
Unit Price
50
$3.60
100
$3.56
150
$3.54
200
$3.52
250+
$3.47
Product Variant Information section