text.skipToContent text.skipToNavigation

Manufacturer Part #

2834054-3

SSL Connector 3 Position Plug Cable/Wire to Cable/Wire Poke-In

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TE Connectivity 2834054-3 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 3
Pitch: 4.5 mm
Mating Type: Latch Lock
Termination: Poke-in
Material: Thermoplastic
Color: Orange
Wire Gauge: AWG 16-22
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
4,400
USA:
4,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
75
$0.285
300
$0.28
1,000
$0.27
2,000+
$0.265
Product Variant Information section