Manufacturer Part #
293387-3
NECTOR S Series 2 Position Wire to Wire Pin Contact Outlet Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 293387-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 293387-3 - Technical Attributes
Attributes Table
| Type: | Housing |
| Style/Orientation: | Free Hanging In-line |
| No of Positions: | 1 |
| Pitch: | 3.6 mm |
| Mating Type: | Push - Pull |
| Termination: | Push Wire |
| Material: | Polybutylene Terephthalate |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
6,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
6000 per Bag