text.skipToContent text.skipToNavigation

Manufacturer Part #

293654-3

NECTOR S Line PCB Connector HV-4 90° White 7.5 mm Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 293654-3 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 2
Termination: Through Hole
Features & Applications
The 293654-3 is a part of Nector Series PCB Connector 2 Position White HV-4 Plug PCB Connector straight angled version Connector.
 
The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountabale Lightings
  • Shop and Household furniture

View the Available 2936 Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$231.00
USD
Quantity
Unit Price
100
$2.31
200
$2.29
300
$2.28
400
$2.27
500+
$2.24
Product Variant Information section