text.skipToContent text.skipToNavigation

Manufacturer Part #

293655-2

NECTOR Series 2 Position Wire to Board Plug Lighting Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 293655-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging Plug
No of Positions: 2
Termination: Solder
Features & Applications
The 293655-2 is a part of Nector Series PCB Connector 2 Position White HV-3 Plug PCB Connector straight  version Connector.
 
The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountabale Lightings
  • Shop and Household furniture

View the Available 2936 Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$985.00
USD
Quantity
Unit Price
500+
$1.97
Product Variant Information section