text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001025006

1-Position Poke In Wire Contact 20–26 AWG SMT R/A SSL Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709296001025006 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Straight
No of Positions: 1
Mating Type: Push - Pull
Termination: Poke-in
Material: Phosphor Bronze
Color: Silver
Wire Gauge: AWG 20-26
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
2,500
$0.118
5,000
$0.117
7,500
$0.116
10,000
$0.115
12,500+
$0.114