text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001025016

1 Position AWG 20-26 Silver Straight No Wire Stop Poke-Home Horizontal Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 709296001025016 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Straight
No of Positions: 1
Mating Type: Push - Pull
Termination: Poke-in
Material: Phosphor Bronze
Color: Silver
Wire Gauge: AWG 20-26
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
2,500
$0.108
5,000
$0.106
10,000
$0.105
12,500+
$0.103
Product Variant Information section