Manufacturer Part #
LEXR-04V-S(HF)
4 Position 2.5mm Pitch Wire to Board Disconnectable Crimp Style Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST LEXR-04V-S(HF) - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| No of Positions: | 4 |
| Pitch: | 3.5 mm |
| Termination: | Crimp |
| Material: | Polyamide |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.128
2,000
$0.126
4,000
$0.125
5,000
$0.124
15,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag