text.skipToContent text.skipToNavigation

Manufacturer Part #

009162006501150

6 Positions Surface Mount Right Angle Conn SIM/SD CARD

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009162006501150 - Technical Attributes
Attributes Table
Type: Combo
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 1.27 mm
Termination: Solder
Rated Voltage (VAC): 15VAC
Rated Current: 0.3A
Operating Temp Range: -55°C to +70°C
Contact Material: Berylium Copper
Contact Plating: Gold
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1400
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,094.00
USD
Quantity
Unit Price
700+
$2.21
Product Variant Information section