text.skipToContent text.skipToNavigation

Manufacturer Part #

055036006223862+

6 Position 1.27 mm Solder Right Angle Receptacle SMT SIM Card Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 055036006223862+ - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 1.27 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
300
Total
$3,204.00
USD
Quantity
Unit Price
600+
$5.34
Product Variant Information section