text.skipToContent text.skipToNavigation

Manufacturer Part #

387-086-523-808

86 Position 0.156 Inc Pitch Dual Row C/Edge Connetor

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 387-086-523-808 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 86
Pitch: 0.156 in
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$732.00
USD
Quantity
Unit Price
2
$15.05
5
$14.93
20
$14.74
40
$14.64
100+
$14.43
Product Variant Information section