text.skipToContent text.skipToNavigation

Manufacturer Part #

DM1AA-SF-PEJ(72)

Receptacle Right Angle SMT Card Push Insert/Push Withdraw SD Memory Card

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Hirose Electric DM1AA-SF-PEJ(72) - Technical Attributes
Attributes Table
Type: SD Card
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 9
Pitch: 2.5 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
265
USA:
265
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.10
USD
Quantity
Unit Price
10
$2.51
30
$2.48
75
$2.45
200
$2.42
400+
$2.36
Product Variant Information section