text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM-MA2H-SS52-N11B(LF)(SN)

50 Position 0 mm Stand Off Standard Type CF Card Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST ICM-MA2H-SS52-N11B(LF)(SN) - Technical Attributes
Attributes Table
Type: Compact Flash
No of Positions: 50
Pitch: 1.27 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$421.68
USD
Quantity
Unit Price
5
$5.19
20
$5.08
40
$5.02
125
$4.94
250+
$4.83
Product Variant Information section