Manufacturer Part #
SIM7200-6-0-18-00-A
SIM7200 Series 6 Position 1.27 mm Pitch Hinged SMT Micro SIM Card Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT SIM7200-6-0-18-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM7200-6-0-18-00-A - Technical Attributes
Attributes Table
| Type: | SIM |
| Style/Orientation: | Receptacle |
| No of Positions: | 6 |
| Pitch: | 1.27 mm |
| Termination: | Surface Mount |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,300+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
1300 per Reel
Mounting Method:
Surface Mount